+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5804

Diode: rectifying; THT; 2.5A; 975mV; 25ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5804
TME Symbol:
JANS1N5804

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
2.5A
Max. forward voltage
0.975V
Reverse recovery time
25ns
Gross weight0.46 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5804
0 in TME stock
Net price for quantities from 50 pcs - 26.85 EURGross price for quantities from 50 pcs - 26.85 EUR
No. of pieces (Multiplicity: 1)