+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N5804/TR

Diode: rectifying; THT; 100V; 2.5A; Ifsm: 35A; reel,tape; 25ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N5804/TR
TME Symbol:
JANS1N5804/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
2.5A
Max. forward impulse current
35A
Kind of package
reel, tape
Max. forward voltage
0.975V
Reverse recovery time
25ns
Gross weight0.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N5804/TR
0 in TME stock
Net price for quantities from 50 pcs - 31.23 USDGross price for quantities from 50 pcs - 31.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.