+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS1N6620

Diode: rectifying; THT; 200V; 2A; Ifsm: 20A; Ufmax: 1.4V; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS1N6620
TME Symbol:
JANS1N6620

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Capacitance
10pF
Max. forward impulse current
20A
Max. forward voltage
1.4V
Leakage current
0.5µA
Reverse recovery time
45ns
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANS1N6620
0 in TME stock
Net price for quantities from 50 pcs - 82.27 EURGross price for quantities from 50 pcs - 82.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.