+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANS2N2221

Transistor: NPN; bipolar; 30V; TO18

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANS2N2221
TME Symbol:
JANS2N2221

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
30V
Case
TO18
Mounting
THT
Frequency
250MHz
Gross weight0.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors MICROCHIP TECHNOLOGY,
*
JANS2N2221
0 in TME stock
Net price for quantities from 6 pcs - 53.35 EURGross price for quantities from 6 pcs - 53.35 EUR
No. of pieces (Multiplicity: 1)