+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N1190

Diode: rectifying; 600V; 500A; single diode; DO203AB,DO5; 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N1190
TME Symbol:
JANTX1N1190

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
500A
Semiconductor structure
single diode
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.4V
Max. load current
500A
Max. forward impulse current
0.5kA
Leakage current
10µA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N1190
0 in TME stock
Net price for quantities from 100 pcs - 53.86 USDGross price for quantities from 100 pcs - 53.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.