+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N3890R

Diode: rectifying; 100V; 12A; DO203AA,DO4; screw type; 1.5V; 200ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N3890R
TME Symbol:
JANTX1N3890R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
12A
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
1.5V
Max. forward impulse current
175A
Leakage current
10µA
Reverse recovery time
200ns
Capacitance
115pF
Gross weight5.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N3890R
0 in TME stock
Net price for quantities from 100 pcs - 335.54 USDGross price for quantities from 100 pcs - 335.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.