+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N4245

Diode: rectifying; THT; 200V; 500mA; Ifsm: 25A; Ufmax: 1.3V; Ir: 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4245
TME Symbol:
JANTX1N4245

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
0.5A
Semiconductor structure
single diode
Max. forward impulse current
25A
Max. forward voltage
1.3V
Max. load current
0.5A
Leakage current
1µA
Reverse recovery time
5µs
Gross weight0.32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4245
0 in TME stock
Net price for quantities from 167 pcs - 3.55 EURGross price for quantities from 167 pcs - 3.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 167.
Multiplicity: 1.