+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N4247

Diode: rectifying; THT; 600V; 1A; Ifsm: 25A; Ufmax: 1.3V; Ir: 1uA; 5us

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N4247
TME Symbol:
JANTX1N4247

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
25A
Max. forward voltage
1.3V
Max. load current
1A
Leakage current
1µA
Reverse recovery time
5µs
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N4247
0 in TME stock
Net price for quantities from 127 pcs - 4.67 EURGross price for quantities from 127 pcs - 4.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 127.
Multiplicity: 1.