+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N486B/TR

Diode: switching; THT; reel,tape; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N486B/TR
TME Symbol:
JANTX1N486B/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Kind of package
reel, tape
Max. forward voltage
1V
Gross weight0.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N486B/TR
0 in TME stock
Net price for quantities from 50 pcs - 97.04 EURGross price for quantities from 50 pcs - 97.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.