+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5812

Diode: rectifying; DO203AA,DO4; 950mV; 10uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5812
TME Symbol:
JANTX1N5812

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Capacitance
0.3nF
Case
DO4, DO203AA
Max. forward voltage
0.95V
Leakage current
10µA
Reverse recovery time
35ns
Gross weight3.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5812
0 in TME stock
Net price for quantities from 100 pcs - 84.97 GBPGross price for quantities from 100 pcs - 84.97 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.