+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5814

Diode: rectifying; DO203AA,DO4; screw type; 0.95V; Ifsm: 400A; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5814
TME Symbol:
JANTX1N5814

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
0.95V
Max. forward impulse current
0.4kA
Leakage current
10µA
Reverse recovery time
35ns
Capacitance
0.3nF
Gross weight4.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5814
0 in TME stock
Net price for quantities from 100 pcs - 99.25 EURGross price for quantities from 100 pcs - 99.25 EUR
No. of pieces (Multiplicity: 1)