+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTX1N5816

Diode: rectifying; 150V; 20A; single diode; DO203AA,DO4; 0.95V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTX1N5816
TME Symbol:
JANTX1N5816

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
150V
Load current
20A
Semiconductor structure
single diode
Case
DO4, DO203AA
Mounting
screw type
Max. forward voltage
0.95V
Max. load current
20A
Max. forward impulse current
0.4kA
Leakage current
10µA
Reverse recovery time
35ns
Capacitance
0.3nF
Gross weight6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
JANTX1N5816
0 in TME stock
Net price for quantities from 100 pcs - 105.89 EURGross price for quantities from 100 pcs - 105.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.