+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JANTXV1N6169US/TR

Diode: TVS; 1.5kW; 117.33V; 7.98A; bidirectional; Ch: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
JANTXV1N6169US/TR
TME Symbol:
JANTXV1N6169US/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
98.8V
Breakdown voltage
117.33V
Max. forward impulse current
7.98A
Semiconductor structure
bidirectional
Mounting
SMD
Leakage current
5µA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight0.097 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
JANTXV1N6169US/TR
0 in TME stock
Net price for quantities from 100 pcs - 25.08 EURGross price for quantities from 100 pcs - 25.08 EUR
No. of pieces (Multiplicity: 1)