+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAS1322-3.85

Air coil; SMD; 3.85nH; 1.6A; 6mΩ

Manufacturer: FERROCORE

Manufacturer part number:
JAS1322-3.85
TME Symbol:
JAS1322-3.85

Specification

Manufacturer
FERROCORE
Type of inductor
air coil
Mounting
SMD
Case - mm
1322
Inductance
3.85nH
Operating current
1.6A
Resistance
6mΩ
Test frequency
800MHz
Resonant frequency
7.5GHz
Q factor
100
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
JAS1322-3.85
940 in TME stock
Net price for quantities from 10 pcs - 0.16 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs