+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JAS1340-5.6

Air coil; SMD; 5.6nH; 1.6A; 9mΩ

Manufacturer: FERROCORE

Manufacturer part number:
JAS1340-5.6
TME Symbol:
JAS1340-5.6

Specification

Manufacturer
FERROCORE
Type of inductor
air coil
Mounting
SMD
Case - mm
1340
Inductance
5.6nH
Operating current
1.6A
Resistance
9mΩ
Test frequency
800MHz
Resonant frequency
5.6GHz
Q factor
100
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
JAS1340-5.6
300 in TME stock
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs