+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH209

Support; 47mm; metal; 3pcs.


Manufacturer: JBC TOOLS

Manufacturer part number:
PH209
TME Symbol:
JBC-PH209

Specification

Manufacturer
JBC TOOLS
Type of Soldering accessories
support
Related items
JBC-PHBE-2KB, JBC-PHB-SA
Height
47mm
Material
metal
Quantity in set/package
3pcs.
Applications of soldering equipment
  • for fixing PCBs and components while soldering and inspection
  • PCB mounting
Gross weight63.22 g
EAN code8427327596320
See other products in this category: Frames and PCB Holders JBC TOOLS,
*
PH209
2 in TME stock
Net price for quantities from 1 set - 43.78 EURGross price for quantities from 1 set - 43.78 EUR
Net price for quantities from 3 set - 40.99 EURGross price for quantities from 3 set - 40.99 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.