+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0348D02

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0348D02
TME Symbol:
JCA0348D02

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.13A
Output current 2
130mA
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
76%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0348D02
0 in TME stock
Net price for quantities from 1 pcs - 30.69 USDGross price for quantities from 1 pcs - 30.69 USD
Net price for quantities from 8 pcs - 29.07 USDGross price for quantities from 8 pcs - 29.07 USD
Net price for quantities from 16 pcs - 27.47 USDGross price for quantities from 16 pcs - 27.47 USD
Net price for quantities from 96 pcs - 22.73 USDGross price for quantities from 96 pcs - 22.73 USD
No. of pieces (Multiplicity: 1)