+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0424S12

Converter: DC/DC; 4W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 340mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0424S12
TME Symbol:
JCA0424S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.34A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0424S12
0 in TME stock
Net price for quantities from 1 pcs - 35.69 USDGross price for quantities from 1 pcs - 35.69 USD
Net price for quantities from 4 pcs - 31.73 USDGross price for quantities from 4 pcs - 31.73 USD
Net price for quantities from 16 pcs - 28.17 USDGross price for quantities from 16 pcs - 28.17 USD
Net price for quantities from 64 pcs - 26.98 USDGross price for quantities from 64 pcs - 26.98 USD
No. of pieces (Multiplicity: 1)