+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA0424S15

Converter: DC/DC; 4W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 280mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA0424S15
TME Symbol:
JCA0424S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
4W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.28A
Mounting
THT
Manufacturer series
JCA
Body dimensions
20.3x25.4x10mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Gross weight13 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA0424S15
0 in TME stock
Net price for quantities from 1 pcs - 41.54 USDGross price for quantities from 1 pcs - 41.54 USD
Net price for quantities from 8 pcs - 39.36 USDGross price for quantities from 8 pcs - 39.36 USD
Net price for quantities from 16 pcs - 37.17 USDGross price for quantities from 16 pcs - 37.17 USD
Net price for quantities from 96 pcs - 30.61 USDGross price for quantities from 96 pcs - 30.61 USD
No. of pieces (Multiplicity: 1)