+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCA1005S12

Converter: DC/DC; 10W; Uin: 4.5÷9VDC; Uout: 12VDC; Iout: 830mA; THT

Manufacturer: XP POWER

Manufacturer part number:
JCA1005S12
TME Symbol:
JCA1005S12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output current
0.83A
Mounting
THT
Manufacturer series
JCA
Body dimensions
25.4x20.2x10mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
1"x0.8"
Dimensions
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCA1005S12
0 in TME stock
Net price for quantities from 1 pcs - 48.66 USDGross price for quantities from 1 pcs - 48.66 USD
Net price for quantities from 16 pcs - 43.62 USDGross price for quantities from 16 pcs - 43.62 USD
Net price for quantities from 100 pcs - 40.43 USDGross price for quantities from 100 pcs - 40.43 USD
No. of pieces (Multiplicity: 1)