+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0548S09

Converter: DC/DC; 5W; Uin: 36÷72VDC; Uout: 9VDC; Iout: 555mA; THT; JCD


Manufacturer: XP POWER

Manufacturer part number:
JCD0548S09
TME Symbol:
JCD0548S09

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
36...72V DC
Output voltage
9V DC
Output current
0.555A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0548S09
0 in TME stock
Net price for quantities from 1 pcs - 17.44 EURGross price for quantities from 1 pcs - 17.44 EUR
Net price for quantities from 5 pcs - 15.51 EURGross price for quantities from 5 pcs - 15.51 EUR
Net price for quantities from 10 pcs - 13.76 EURGross price for quantities from 10 pcs - 13.76 EUR
Net price for quantities from 50 pcs - 13.28 EURGross price for quantities from 50 pcs - 13.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.