+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0605D15

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCD0605D15
TME Symbol:
JCD0605D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Output current 2
0.2A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight17 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0605D15
0 in TME stock
Net price for quantities from 1 pcs - 18.85 EURGross price for quantities from 1 pcs - 18.85 EUR
Net price for quantities from 50 pcs - 16.64 EURGross price for quantities from 50 pcs - 16.64 EUR
Net price for quantities from 100 pcs - 15.84 EURGross price for quantities from 100 pcs - 15.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.