+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JCD0624D12

Converter: DC/DC; 6W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
JCD0624D12
TME Symbol:
JCD0624D12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
6W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.25A
Output current 2
0.25A
Mounting
THT
Manufacturer series
JCD
Body dimensions
31.75x20.32x10.4mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
266kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight16.69 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JCD0624D12
0 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 5 pcs - 20.52 USDGross price for quantities from 5 pcs - 20.52 USD
Net price for quantities from 10 pcs - 18.21 USDGross price for quantities from 10 pcs - 18.21 USD
Net price for quantities from 50 pcs - 17.44 USDGross price for quantities from 50 pcs - 17.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.