+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JS28F128P33BF70A

IC: FLASH memory; 128MbFLASH; 8Mx16bit; 70ns; TSOP56; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
JS28F128P33BF70A
TME Symbol:
JS28F128P33BF70A

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
128Mb FLASH
Memory organisation
8Mx16bit
Operating voltage
2.7...3.6V
Access time
70ns
Case
TSOP56
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
JS28F128P33BF70A
0 in TME stock
Net price for quantities from 576 pcs - 3.52 EURGross price for quantities from 576 pcs - 3.52 EUR
No. of pieces (Multiplicity: 576)
Hardly available product