+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JTK3048D15

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: XP POWER

Manufacturer part number:
JTK3048D15
TME Symbol:
JTK3048D15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
JTK
Body dimensions
25.4x25.4x10.9mm
Efficiency
91%
Operating temperature
-40...100°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
1"x1"
Gross weight19 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
JTK3048D15
0 in TME stock
Net price for quantities from 1 pcs - 63.35 USDGross price for quantities from 1 pcs - 63.35 USD
Net price for quantities from 5 pcs - 56.31 USDGross price for quantities from 5 pcs - 56.31 USD
Net price for quantities from 10 pcs - 49.98 USDGross price for quantities from 10 pcs - 49.98 USD
Net price for quantities from 50 pcs - 47.86 USDGross price for quantities from 50 pcs - 47.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.