+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POT/EMPTY WHITE

Enclosure: junction box; X: 80mm; Y: 90mm; Z: 24mm; wall mount; IP20

Manufacturer: JONEX

Manufacturer part number:
POT/EMPTY WHITE
TME Symbol:
JX-POT/E-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
90mm
Dimension Z
24mm
Mounting
wall mount
IP rating
IP20
Body colour
white
Cover colour
white
Gross weight47.12 g
See other products in this category: Junction boxes JONEX,
*
POT/EMPTY WHITE
7 in TME stock
Net price for quantities from 3 pcs - 0.77 EURGross price for quantities from 3 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 50 pcs - 0.67 EURGross price for quantities from 50 pcs - 0.67 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs