+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYC3D560KBS065000B

Capacitor: ceramic; 56pF; 2kVDC; SL; ±10%; 5mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYC3D560KBS065000B
TME Symbol:
JYC3D560KBS065000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Capacitance
56pF
Operating voltage
2kV DC
Dielectric
SL
Tolerance
±10%
Terminal pitch
5mm
Gross weight0.254 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYC3D560KBS065000B
3979 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.02 GBPGross price for quantities from 1000 pcs - 0.02 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs