+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2.2/D9021-A2

Washer; round; M2; D=7mm; h=0.8mm; A2 stainless steel; DIN 9021


Manufacturer: KRAFTBERG

Manufacturer part number:
K2.2/D9021-A2
TME Symbol:
K2.2/D9021-A2

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
round
Internal diameter
2.2mm
Thread
M2
Outside diameter
7mm
Height
0.8mm
Material
A2 stainless steel
DIN standard
DIN 9021
ISO standard
ISO 7093
Gross weight0.19 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K2.2/D9021-A2
0 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.00 EURGross price for quantities from 500 pcs - 0.00 EUR
Net price for quantities from 1000 pcs - 0.00 EURGross price for quantities from 1000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs