+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

K2200GRP

Thyristor: sidac; 1A; DO15; 205÷230V; THT; reel,tape; bidirectional


Manufacturer: LITTELFUSE

Manufacturer part number:
K2200GRP
TME Symbol:
K2200GRP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
sidac
Max. load current
1A
Case
DO15
Breakover voltage
205...230V
Mounting
THT
Kind of package
reel, tape
Semiconductor structure
bidirectional
Manufacturer series
Kxxxzy
Gross weight0.38 g
Certificates
See other products in this category: Thyristors - others LITTELFUSE,
See other products from this series.:
*
K2200GRP
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order