+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2/D127-A2

Washer; spring; M2; D=4.4mm; h=0.5mm; A2 stainless steel; DIN 127B


Manufacturer: KRAFTBERG

Manufacturer part number:
K2/D127-A2
TME Symbol:
K2/D127-A2

Specification

Manufacturer
KRAFTBERG
Type of spacer
washer
Kind of washer
spring
Internal diameter
2.1mm
Thread
M2
Outside diameter
4.4mm
Height
0.5mm
Material
A2 stainless steel
DIN standard
DIN 127B
PN standard
PN 82008
Gross weight0.03 g
Certificates
See other products in this category: Washers KRAFTBERG,
*
K2/D127-A2
12000 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.00 EURGross price for quantities from 500 pcs - 0.00 EUR
Net price for quantities from 1000 pcs - 0.00 EURGross price for quantities from 1000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs