+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K38-FER

Automation module: regulator; temperature; SPDT; on panel; 12VDC

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K38-FER
TME Symbol:
K38-FER

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
NTC, PTC, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Kind of output 1
SPDT
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF
Mounting
on panel
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 12V AC
  • 12V DC
Output configuration
Dimensions
Gross weight150.9 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
*
K38-FER
0 in TME stock
Net price for quantities from 1 pcs - 86.61 EURGross price for quantities from 1 pcs - 86.61 EUR
Net price for quantities from 5 pcs - 80.81 EURGross price for quantities from 5 pcs - 80.81 EUR
Net price for quantities from 10 pcs - 75.10 EURGross price for quantities from 10 pcs - 75.10 EUR
No. of pieces (Multiplicity: 1)