+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4E146AB7321

Fan: EC; radial; 230VAC; 202x209x678mm; ball; 1050rpm; IP44


Manufacturer: EBM-PAPST

Manufacturer part number:
K4E146AB7321
TME Symbol:
K4E146-AB73-21

Specification

Manufacturer
EBM-PAPST
Type of fan
EC
Kind of fan
radial
Fan dimensions
202x209x678mm
Power consumption
97W
Current rating
0.44A
Kind of Bearing
ball
Rotational rate/speed
1050rpm
Frequency
60Hz
Impeller material
plastic
Enclosure material
plastic
Insulation class
F
IP rating
IP44
Leads
connectors
Operating temperature
max. 45°C
Fan motor
M4E068-DF
Kind of motor
1-phase
Protection class
I
Supply voltage
  • 230V AC
Gross weight4.5354 kg
Certificates
See other products in this category: EC Fans EBM-PAPST,
*
K4E146AB7321
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order