+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60CH015

Tip; chisel; 1.5mm; 325÷358°C


Manufacturer: THERMALTRONICS

Manufacturer part number:
K60CH015
TME Symbol:
K60CH015

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
1.5mm
Tip temperature
325...358°C
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60CH015
0 in TME stock
Net price for quantities from 1 pcs - 12.06 EURGross price for quantities from 1 pcs - 12.06 EUR
Net price for quantities from 3 pcs - 11.25 EURGross price for quantities from 3 pcs - 11.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.