+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K7L-U

Liquid leakage monitoring relay; 10÷30VDC; OUT: PNP/NPN; grey

Manufacturer: OMRON

Manufacturer part number:
K7L-U
TME Symbol:
K7L-U

Specification

Manufacturer
OMRON
Type of automation module
liquid leakage monitoring relay
Operating temperature
-10...55°C
Output configuration
PNP/NPN
Related items
P2RF-08, P2RF-08-E
Colour
grey
Supply voltage
  • 10...30V DC
Caution!
  • Total length of wiring cables: max. 400m
Configuration of application
Gross weight54 g
Certificates
EAN code4547648292603
See other products in this category: Monitoring Relays OMRON,
*
K7L-U
0 in TME stock
Net price for quantities from 1 pcs - 330.39 GBPGross price for quantities from 1 pcs - 330.39 GBP
Net price for quantities from 5 pcs - 306.79 GBPGross price for quantities from 5 pcs - 306.79 GBP
No. of pieces (Multiplicity: 1)