+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DT-TH2CA

Temperature monitoring relay; temperature; 100÷240VAC; SPDT


Manufacturer: OMRON

Manufacturer part number:
K8DT-TH2CA
TME Symbol:
K8DT-TH2CA

Specification

Manufacturer
OMRON
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
IP rating
IP20
Body dimensions
17.5x90x90mm
Controlled parameter range
0...1800°C
Supply voltage
  • 100...240V AC
Gross weight150 g
Certificates
EAN code4548583774001
See other products in this category: Monitoring Relays OMRON,
*
K8DT-TH2CA
0 in TME stock
Net price for quantities from 1 pcs - 140.07 USDGross price for quantities from 1 pcs - 140.07 USD
Net price for quantities from 5 pcs - 130.92 USDGross price for quantities from 5 pcs - 130.92 USD
Net price for quantities from 10 pcs - 121.77 USDGross price for quantities from 10 pcs - 121.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.