+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12440REDD

Padlock; shackle; brass; Protection: low (level 4); A: 40mm; B: 21mm


Manufacturer: KASP

Manufacturer part number:
K12440REDD
TME Symbol:
KA-K12440REDD

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Protection
low (level 4)
A dimension
40mm
B dimension
21mm
C dimension
6.4mm
Standard equipment
key x2
Colour
red
Mechanical elements features
double bolted
Application
cabinets, gates, sheds, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
124
Dimensions
Gross weight157.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12440REDD
6 in TME stock
Net price for quantities from 1 pcs - 10.25 GBPGross price for quantities from 1 pcs - 10.25 GBP
Net price for quantities from 3 pcs - 9.45 GBPGross price for quantities from 3 pcs - 9.45 GBP
Net price for quantities from 6 pcs - 8.26 GBPGross price for quantities from 6 pcs - 8.26 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.