+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KA7552A

IC: PMIC; PWM controller; Uout: 1.3÷18VDC; DIP8; tube


Manufacturer: ONSEMI

Manufacturer part number:
KA7552A
TME Symbol:
KA7552A

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
1.3...18V DC
Output current
1.5A
Frequency
0.6MHz
Mounting
THT
Case
DIP8
Number of channels
1
Kind of package
tube
Operating voltage
8.7...30V DC
Gross weight0.477 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
KA7552A
45 in TME stock
Net price for quantities from 1 pcs - 0.35 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 5 pcs - 0.34 EURGross price for quantities from 5 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs