+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAMODRS

Voltage levels converter module


Manufacturer: KAMAMI

Manufacturer part number:
KAMODRS

Alternative designations: 178015

TME Symbol:
KAMODRS

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
voltage levels converter module
Interface
RS232
Connection
D-Sub 9pin, pin header
Gross weight16.4 g
Certificates
See other products in this category: Development kits - accessories KAMAMI,
*
KAMODRS
4 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.