+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL04-M3/A

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 200A


Manufacturer: VISHAY

Manufacturer part number:
KBL04-M3/A
TME Symbol:
KBL04-M3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBL04-M3/A
0 in TME stock
Net price for quantities from 1 pcs - 1.35 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 30 pcs - 1.12 EURGross price for quantities from 30 pcs - 1.12 EUR
Net price for quantities from 60 pcs - 1.07 EURGross price for quantities from 60 pcs - 1.07 EUR
Net price for quantities from 120 pcs - 0.97 EURGross price for quantities from 120 pcs - 0.97 EUR
Net price for quantities from 300 pcs - 0.91 EURGross price for quantities from 300 pcs - 0.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.