+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2506FP

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.2V; square


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2506FP
TME Symbol:
KBPC10/15/2506FP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.31 g
Certificates
*
KBPC10/15/2506FP
290 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 1.99 EURGross price for quantities from 10 pcs - 1.99 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.50 EUR
Net price for quantities from 60 pcs - 1.47 EURGross price for quantities from 60 pcs - 1.47 EUR
Net price for quantities from 240 pcs - 1.20 EURGross price for quantities from 240 pcs - 1.20 EUR
Net price for quantities from 480 pcs - 1.13 EURGross price for quantities from 480 pcs - 1.13 EUR
Net price for quantities from 720 pcs - 1.10 EURGross price for quantities from 720 pcs - 1.10 EUR
Net price for quantities from 1200 pcs - 1.06 EURGross price for quantities from 1200 pcs - 1.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 240 pcs