+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2508WP

Bridge rectifier: single-phase; Urmax: 800V; Ufmax: 1.2V; square

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2508WP
TME Symbol:
KBPC10/15/2508WP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight13.67 g
Certificates
*
KBPC10/15/2508WP
2422 in TME stock
Net price for quantities from 1 pcs - 1.45 EURGross price for quantities from 1 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 40 pcs - 1.28 EURGross price for quantities from 40 pcs - 1.28 EUR
Net price for quantities from 160 pcs - 1.09 EURGross price for quantities from 160 pcs - 1.09 EUR
Net price for quantities from 2080 pcs - 1.03 EURGross price for quantities from 2080 pcs - 1.03 EUR
Net price for quantities from 2560 pcs - 1.03 EURGross price for quantities from 2560 pcs - 1.03 EUR
Net price for quantities from 5120 pcs - 1.02 EURGross price for quantities from 5120 pcs - 1.02 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 160 pcs