+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2510FP

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.2V; Ifmax: 60A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2510FP
TME Symbol:
KBPC10/15/2510FP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.58 g
Certificates
*
KBPC10/15/2510FP
566 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.36 EUR
Net price for quantities from 50 pcs - 1.84 EURGross price for quantities from 50 pcs - 1.84 EUR
Net price for quantities from 240 pcs - 1.50 EURGross price for quantities from 240 pcs - 1.50 EUR
Net price for quantities from 480 pcs - 1.47 EURGross price for quantities from 480 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 60 pcsCardboard = 240 pcs