+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2510WP

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.2V; Ifmax: 60A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2510WP
TME Symbol:
KBPC10/15/2510WP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight13.92 g
Certificates
*
KBPC10/15/2510WP
351 in TME stock
Net price for quantities from 1 pcs - 2.19 EURGross price for quantities from 1 pcs - 2.19 EUR
Net price for quantities from 3 pcs - 2.01 EURGross price for quantities from 3 pcs - 2.01 EUR
Net price for quantities from 10 pcs - 1.73 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 40 pcs - 1.45 EURGross price for quantities from 40 pcs - 1.45 EUR
Net price for quantities from 160 pcs - 1.28 EURGross price for quantities from 160 pcs - 1.28 EUR
Net price for quantities from 320 pcs - 1.22 EURGross price for quantities from 320 pcs - 1.22 EUR
Net price for quantities from 480 pcs - 1.19 EURGross price for quantities from 480 pcs - 1.19 EUR
Net price for quantities from 640 pcs - 1.18 EURGross price for quantities from 640 pcs - 1.18 EUR
Net price for quantities from 1120 pcs - 1.13 EURGross price for quantities from 1120 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs