+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC10/15/2518WP

Bridge rectifier: single-phase; Urmax: 1.8kV; Ufmax: 1.2V; square

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC10/15/2518WP
TME Symbol:
KBPC10/15/2518WP

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.8kV
Max. forward voltage
1.2V
Load current
10/15/25A
Max. load current
60A
Max. forward impulse current
200A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight1 g
Certificates
*
KBPC10/15/2518WP
0 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 3 pcs - 1.63 EURGross price for quantities from 3 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 40 pcs - 1.29 EURGross price for quantities from 40 pcs - 1.29 EUR
Net price for quantities from 160 pcs - 1.20 EURGross price for quantities from 160 pcs - 1.20 EUR
Net price for quantities from 800 pcs - 1.12 EURGross price for quantities from 800 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)