+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1506

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 15A

Manufacturer: DC COMPONENTS

Manufacturer part number:
KBPC1506
TME Symbol:
KBPC1506-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square
Case
MB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case
Kind of package
bulk
Dimensions
Gross weight26.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
KBPC1506
470 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 250 pcs - 1.13 USDGross price for quantities from 250 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs