+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC1516FP

Bridge rectifier: single-phase; Urmax: 1.6kV; Ufmax: 1.2V; If: 15A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC1516FP
TME Symbol:
KBPC1516FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.6kV
Max. forward voltage
1.2V
Load current
15A
Max. load current
60A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight14.54 g
Certificates
*
KBPC1516FP
30 in TME stock
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts