+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3500WP

Bridge rectifier: single-phase; Urmax: 900V; Ufmax: 1.1V; If: 35A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3500WP
TME Symbol:
KBPC3500WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
900V
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Features of semiconductor devices
plastic case with heatsink
Kind of package
in-tray
Gross weight16.666 g
Certificates
*
KBPC3500WP
Product withdrawn from the offer
Use the specification table below to search for similar products