+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3501WP

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.1V; If: 35A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3501WP
TME Symbol:
KBPC3501WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight0.43 g
Certificates
*
KBPC3501WP
Product withdrawn from the offer
Use the specification table below to search for similar products