+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3512FP

Bridge rectifier: single-phase; Urmax: 1.2kV; Ufmax: 1.1V; If: 35A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3512FP
TME Symbol:
KBPC3512FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.13 g
Certificates
*
KBPC3512FP
80 in TME stock
Net price for quantities from 1 pcs - 2.73 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 60 pcs - 1.59 EURGross price for quantities from 60 pcs - 1.59 EUR
Net price for quantities from 480 pcs - 1.46 EURGross price for quantities from 480 pcs - 1.46 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 60 pcsCardboard = 240 pcs