+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC3512WP

Bridge rectifier: single-phase; Urmax: 1.2kV; Ufmax: 1.1V; If: 35A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3512WP
TME Symbol:
KBPC3512WP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
270A
Version
square
Case
KBPC
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight13.825 g
Certificates
*
KBPC3512WP
265 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
Net price for quantities from 40 pcs - 2.23 USDGross price for quantities from 40 pcs - 2.23 USD
Net price for quantities from 120 pcs - 1.89 USDGross price for quantities from 120 pcs - 1.89 USD
Net price for quantities from 480 pcs - 1.63 USDGross price for quantities from 480 pcs - 1.63 USD
Net price for quantities from 640 pcs - 1.60 USDGross price for quantities from 640 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 160 pcs